9-1440003-5 | OEG
Relay, 1 Form C (NO/NC), 24 V (DC), 1440 Ω, 5 A, 30 V (DC), monostable, 9-1440003-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Available in 12 Days: 3,737 pcs. - if ordered today
Miniature PCB relay, 9-1440003-5, OEG
Power relay, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 1440 Ω Coil Resistance, UL Coil Insulation Class F.
Applications
- Appliances
- HVAC
- Refrigerators
- Microwave oven
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1440 Ω | |
| Switching Voltage (DC) | 30 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |