9-1419125-7 | OEG
Relay, 1 Form A (N/O), 12 V (DC), 267 Ω, 10 A, 30 V (DC), monostable, 9-1419125-7
Order No.: 72P2157
EAN: 4099891597955
MPN:
9-1419125-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3209 € *
Available in 12 Days: 694 pcs. - if ordered today
Miniature relay, 9-1419125-7, OEG
Monostable, DC, Standard, 267 Ω Coil resistance, Sensitive version, UL Coil Insulation Class E, 1 Form A (NO), Printed circuit board, Package.
Applications
- Appliances
- HVAC
- Cable TV
- Monitor display
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 10 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 267 Ω | |
| Switching Voltage (DC) | 30 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |