7-1419128-1 | OEG
Relay, 1 Form A (N/O), 24 V (DC), 2880 Ω, 8 A, 30 V (DC), monostable, 7-1419128-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1063 € *
Available in 12 Days: 3,900 pcs. - if ordered today
Miniature PCB relay, 7-1419128-1, OEG
Power relay, Standard, Monostable, DC, 200 mW Coil Power Rating DC, 2880 Ω Coil Resistance.
Features
- Small size with outline dimension
Applications
- Major home appliance
- Small appliances
- HVAC
- Industrial control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 8 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 2880 Ω | |
| Switching Voltage (DC) | 30 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Cadmium oxide |