5-1419128-0 | OEG

Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 8 A, 30 V (DC), monostable, 5-1419128-0

Order No.: 71P9380
EAN: 4099891595487
MPN:
5-1419128-0
Series: OJ/OJE
5-1419128-0 OEG Industrial Relays Image 1
5-1419128-0 OEG Industrial Relays Image 2
5-1419128-0 OEG Industrial Relays Image 3
5-1419128-0 OEG Industrial Relays Image 4
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available in 5 Days: 26,506 pcs. - if ordered today
Total Price:
392.70 € *
Price list
Quantity
Price per unit*
200 pcs.
1.9635 €
300 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature PCB relay, 5-1419128-0, OEG

Power relay, Standard, Monostable, DC, 200 mW Coil Power Rating DC, 720 Ω Coil Resistance.

Features

  • Small size with outline dimension

Applications

  • Major home appliance
  • Small appliances
  • HVAC
  • Industrial control
Technical specifications
Coil type monostable
switching current 8 A
Switching Voltage (DC) 30 V
Coil voltage (DC) 12 V
Connection PCB pin
Contact type 1 Form A (N/O)
Contact material AgSnO2 + W
Coil resistance 720 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
Date of RoHS guidelines 3/31/15
Substance description Cadmium oxide
SVHC free No
RoHS conform Yes