4-1440000-0 | OEG
Relay, 1 Form C (NO/NC), 12 V (DC), 270 Ω, 10 A, 30 V (DC), monostable, 4-1440000-0
Order No.: 71P8568
MPN:
4-1440000-0
Unit Price (€ / pc.)
3.6533 € *
Available in 5 Days: 210 pcs. - if ordered today
Power relay, 4-1440000-0, OEG
Monostable, DC, Standard, 270 Coil resistance, 1 Form C (CO), Sensitive version, UL Coil insulation Class A, Printed circuit board, Tube.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 270 Ω | |
| Switching Voltage (DC) | 30 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | Ag alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364110 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |