4-1419145-8 | OEG
Relay, 1 Form C (NO/NC), 24 V (DC), 1280 Ω, 1 A, 24 V (DC), 120 V (AC), monostable, 4-1419145-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5462 € *
Available in 12 Days: 11,868 pcs. - if ordered today
Total Price:
265.97 € *
Price list
Quantity
Price per unit*
75 pcs.
3.5462 €
150 pcs.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal PCB relay, 4-1419145-8, OEG
Signal relay, 24 VDC Contact Voltage, 120 VAC Contact Voltage, 200 mW Coil Power (DC), Printed circuit board, PCB-THT.
Features
- Gold overlay AgPd alloy contact suitable for low loads
Applications
- Telecommunications
- Office machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 1 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1280 Ω | |
| Switching Voltage (DC) | 24 V | |
| Switching Voltage (AC) | 120 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | PdNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |