3-1461491-0 | OEG
Relay, 1 Form A (N/O), 5 V (DC), 208 Ω, 3 A, 30 V (DC), 277 V (AC), monostable, 3-1461491-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6640 € *
Available in 12 Days: 2,101 pcs. - if ordered today
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6640 €
5 pcs.
6.3189 €
10 pcs.
5.9143 €
25 pcs.
5.3907 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 3-1461491-0, OEG
Features
- PCB mount
- DC coil
- Sensitive coil
- Cadmium-free contacts
Applications
- PLC-s
- Temperature control
- I/O modules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 3 A | |
| Coil voltage (DC) | 5 V | |
| Coil resistance | 208 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 277 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |