3-1419153-4 | OEG
Relay, 1 Form A (N/O), 12 V (DC), 160 Ω, 25 A, 24 V (DC), 277 V (AC), monostable, 3-1419153-4
Unit Price (€ / pc.)
2.8441 € *
Available in 5 Days: 385 pcs. - if ordered today
Miniature PCF relay, 3-1419153-4, OEG
Features
- Quick connect terminal type and PC board type
Applications
- Appliances
- HVAC
- Office machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Coil voltage (DC) | 12 V | |
| Switching Voltage (DC) | 24 V | |
| Connection | plug-in/PCB connection | |
| Contact material | AgSnO | |
| switching current | 25 A | |
| Coil resistance | 160 Ω | |
| Switching Voltage (AC) | 277 V | |
| Coil type | monostable | |
| Contact type | 1 Form A (N/O) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |