2071169-2 | OEG
Relay, 1 Form A (N/O), 24 V (DC), 384 Ω, 26 A, 30 V (DC), 277 V (AC), monostable, 2071169-2
Order No.: 39P8176
EAN: 4099889414165
MPN:
2071169-2
PCFN-124H2MS
Unit Price (€ / pc.)
7.2590 € *
Standard delivery time from the manufacturer is: 21 Weeks
Power relay, 2071169-2, OEG
Power PCB relay PCFN solar, 1.8 mm contact gap
Features
- PCB mount
- 1 form A (NO) contact
- 200 mW hold power
Applications
- Photovoltaic inverter
- Charging stations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Coil voltage (DC) | 24 V | |
| Switching Voltage (DC) | 30 V | |
| Connection | PCB connection | |
| Contact material | AgSnO2 | |
| switching current | 26 A | |
| Coil resistance | 384 Ω | |
| Switching Voltage (AC) | 277 V | |
| Coil type | monostable | |
| Contact type | 1 Form A (N/O) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |