2-1419130-8 | OEG

Relay, 1 Form C (NO/NC), 24 V (DC), 3840 Ω, 1 A, 30 V (DC), 120 V (AC), monostable, 2-1419130-8

Order No.: 71P4873
EAN: 4099891592684
MPN:
2-1419130-8
Series: TSC
2-1419130-8 OEG Industrial Relays Image 1
2-1419130-8 OEG Industrial Relays Image 2
2-1419130-8 OEG Industrial Relays Image 3
2-1419130-8 OEG Industrial Relays Image 4
2-1419130-8 OEG Industrial Relays Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2368 € *
Available in 12 Days: 544 pcs. - if ordered today
Total Price:
161.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
3.2368 €

Signal PCB relay, 2-1419130-8, OEG

Signal relay, 24 VDC Contact Voltage, 120 VAC Contact Voltage, 150 mW Coil Power (DC), Printed circuit board.

Applications

  • Telecommunications
  • Office machines
Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
switching current 1 A
Coil voltage (DC) 24 V
Coil resistance 3840 Ω
Switching Voltage (DC) 30 V
Switching Voltage (AC) 120 V
Connection PCB pin
Coil type monostable
Contact material NiTi
Logistics
Property Value
Country of origin CN
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15