2-1419130-4 | OEG
Relay, 1 Form C (NO/NC), 12 V (DC), 960 Ω, 1 A, 30 V (DC), 120 V (AC), monostable, 2-1419130-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2372 € *
Available in 12 Days: 9,866 pcs. - if ordered today
Signal PCB relay, 2-1419130-4, OEG
Signal relay, 24 VDC Contact Voltage, 120 VAC Contact Voltage, 150 mW Coil Power (DC), Printed circuit board.
Applications
- Telecommunications
- Office machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 1 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 960 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 120 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | NiTi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |