2-1419130-1 | OEG
Relay, 1 Form C (NO/NC), 12 V (DC), 480 Ω, 1 A, 30 V (DC), 120 V (AC), monostable, 2-1419130-1
Unit Price (€ / pc.)
1.3685 € *
Available in 5 Days: 2,784 pcs. - if ordered today
Signal PCB relay, 2-1419130-1, OEG
Signal relay, 24 VDC Contact Voltage, 120 VAC Contact Voltage, 300 mW Coil Power (DC), Printed circuit board.
Applications
- Telecommunications
- Office machines
Technical specifications
Filter | Property | Value |
---|---|---|
Switching Voltage (AC) | 120 V | |
Connection | PCB pin | |
Coil type | monostable | |
Switching Voltage (DC) | 30 V | |
Contact type | 1 Form C (NO/NC) | |
Coil voltage (DC) | 12 V | |
Contact material | NiTi | |
switching current | 1 A | |
Coil resistance | 480 Ω |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |