2-1419128-9 | OEG
Relay, 1 Form A (N/O), 5 V (DC), 55.6 Ω, 10 A, 30 V (DC), 277 V (AC), monostable, 2-1419128-9
Unit Price (€ / pc.)
2.0468 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
204.68 € *
Price list
Quantity
Price per unit*
100 pcs.
2.0468 €
300 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature PCB relay, 2-1419128-9, OEG
Power relay, Standard, Monostable, DC, 450 mW Coil Power Rating DC, 55.6 Ω Coil Resistance.
Features
- Small size with outline dimension
Applications
- Major home appliance
- Small appliances
- HVAC
- Industrial control
Technical specifications
Switching Voltage (AC) | 277 V | |
Coil type | monostable | |
switching current | 10 A | |
Switching Voltage (DC) | 30 V | |
Coil voltage (DC) | 5 V | |
Connection | PCB pin | |
Contact type | 1 Form A (N/O) | |
Contact material | Ag alloy | |
Coil resistance | 55.6 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Cadmium oxide |
SVHC free | No |
RoHS conform | Yes |