1721767-5 | OEG
Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 5 A, 30 V (DC), 277 V (AC), monostable, 1721767-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5113 € *
Available in 12 Days: 66,434 pcs. - if ordered today
Total Price:
226.70 € *
Price list
Quantity
Price per unit*
150 pcs.
1.5113 €
350 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature PCB relay, 1721767-5, OEG
Power relay, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 360 Ω Coil Resistance.
Applications
- Appliances
- HVAC
- Refrigerators
- Microwave oven
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 5 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 360 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 277 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |