1721547-7 | OEG
Relay, 1 Form A (N/O), 24 V (DC), 2880 Ω, 5 A, 30 V (DC), 250 V (AC), monostable, 1721547-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Available in 12 Days: 26,945 pcs. - if ordered today
Miniature PCB relay, 1721547-7, OEG
Features
- Sensitive coil 200mW
- RoHS compliant
Applications
- Home appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 2880 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |