1721547-5 | OEG
Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 5 A, 30 V (DC), 250 V (AC), monostable, 1721547-5
Unit Price (€ / pc.)
1.9873 € *
Available in 5 Days: 14 pcs. - if ordered today
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8326 €
50 pcs.
1.7017 €
100 pcs.
1.5351 €
375 pcs.
1.3447 €
675 pcs.
1.2852 €
1350 pcs.
1.2138 €
3000 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature PCB relay, 1721547-5, OEG
Features
- Sensitive coil 200mW
- RoHS compliant
Applications
- Home appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| Coil type | monostable | |
| Connection | PCB pin | |
| Coil voltage (DC) | 12 V | |
| Contact material | AgNi | |
| Coil resistance | 720 Ω | |
| switching current | 5 A | |
| Switching Voltage (AC) | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |