1461402-4 | OEG
Relay, 1 Form A (N/O), 5 V (DC), 56 Ω, 10 A, 30 V (DC), monostable, 1461402-4
Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
294.53 € *
Price list
Quantity
Price per unit*
150 pcs.
1.9635 €
300 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature PCB relay, 1461402-4, OEG
Power relay, Standard, Monostable, DC, 450 mW Coil Power Rating DC, 56 Ω Coil Resistance, UL Coil Insulation Class E.
Features
- Small size with outline dimension
Applications
- Major home appliance
- Small appliances
- HVAC
- Industrial control
Technical specifications
Coil type | monostable | |
switching current | 10 A | |
Switching Voltage (DC) | 30 V | |
Coil voltage (DC) | 5 V | |
Connection | PCB pin | |
Contact type | 1 Form A (N/O) | |
Contact material | Ag alloy | |
Coil resistance | 56 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Cadmium oxide |
SVHC free | No |
RoHS conform | Yes |