1461400-4 | OEG

Relay, 1 Form A (N/O), 12 V (DC), 320 Ω, 5 A, 30 V (DC), monostable, 1461400-4

Order No.: 71P2186
MPN:
1461400-4
Series: OJ/OJE
1461400-4 OEG Industrial Relays Image 1
1461400-4 OEG Industrial Relays Image 2
1461400-4 OEG Industrial Relays Image 3
1461400-4 OEG Industrial Relays Image 4
1461400-4 OEG Industrial Relays Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.666 € *
Available in 12 Days: 1,500 pcs. - if ordered today
Total Price:
166.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.666 €

Miniature PCB relay, 1461400-4, OEG

Power relay, Standard, Monostable, DC, 450 mW Coil Power Rating DC, 320 Ω Coil Resistance, UL Coil Insulation Class E.

Features

  • Small size with outline dimension

Applications

  • Major home appliance
  • Small appliances
  • HVAC
  • Industrial control
Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 5 A
Coil voltage (DC) 12 V
Coil resistance 320 Ω
Switching Voltage (DC) 30 V
Connection PCB pin
Coil type monostable
Contact material AgNi
Logistics
Property Value
Customs tariff number 85364900
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back