1461267-1 | OEG
Relay, 1 Form A (N/O), 3 V (DC), 17 Ω, 10 A, 30 V (DC), monostable, 1461267-1
Order No.: 71P2174
EAN: 4099891590666
MPN:
1461267-1
Unit Price (€ / pc.)
2.3324 € *
Available in 5 Days: 190 pcs. - if ordered today
Miniature relay, 1461267-1, OEG
Applications
- Appliances
- HVAC
- Cable TV
- Monitor display
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 10 A | |
| Coil voltage (DC) | 3 V | |
| Coil resistance | 17 Ω | |
| Switching Voltage (DC) | 30 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364110 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |