1440007-2 | OEG
Relay, 1 Form A (N/O), 24 V (DC), 1280 Ω, 10 A, 30 V (DC), monostable, 1440007-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0825 € *
Standard delivery time from the manufacturer is: 19 Weeks
Miniature PCB relay, 1440007-2, OEG
Power relay, Standard, Monostable, DC, 450 mW Coil Power Rating DC, 1280 Ω Coil Resistance.
Features
- Small size with outline dimension
- 4000V rms coil contact di-electric strength
Applications
- Major home appliance
- Small appliances
- HVAC
- Industrial Control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1280 Ω | |
| Switching Voltage (DC) | 30 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |