1419135-3 | OEG
Relay, 1 Form A (N/O), 12 V (DC), 320 Ω, 10 A, 30 V (DC), monostable, 1419135-3
Unit Price (€ / pc.)
1.3328 € *
Available in 5 Days: 839 pcs. - if ordered today
Total Price:
266.56 € *
Price list
Quantity
Price per unit*
200 pcs.
1.3328 €
400 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature PCB relay, 1419135-3, OEG
Power relay, Standard, Monostable, DC, 450 mW Coil Power Rating DC, 320 Ω Coil Resistance, UL Coil Insulation Class E.
Features
- Small size with outline dimension
- 4000V rms coil contact di-electric strength
Applications
- Major home appliance
- Small appliances
- HVAC
- Industrial Control
Technical specifications
Coil type | monostable | |
switching current | 10 A | |
Switching Voltage (DC) | 30 V | |
Coil voltage (DC) | 12 V | |
Connection | PCB pin | |
Contact type | 1 Form A (N/O) | |
Contact material | AgCdO | |
Coil resistance | 320 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364110 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Cadmium oxide |
SVHC free | No |
RoHS conform | Yes |