1-1721150-5 | OEG
Relay, 1 Form C (NO/NC), 24 V (DC), 1600 Ω, 15 A, 28 V (DC), 277 V (AC), monostable, 1-1721150-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8683 € *
Available in 12 Days: 2,256 pcs. - if ordered today
Miniature relay, 1-1721150-5, OEG
Power relay, Standard, Monostable, DC, 360 mW Coil Power Rating DC, 1600 Ω Coil Resistance.
Applications
- Appliances
- Emergency lighting
- HVAC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 15 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1600 Ω | |
| Switching Voltage (DC) | 28 V | |
| Switching Voltage (AC) | 277 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgZnO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |