1-1721081-2 | OEG
Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 3 A, 30 V (DC), 250 V (AC), monostable, 1-1721081-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Available in 12 Days: 2,283 pcs. - if ordered today
Miniature PCB relay, 1-1721081-2, OEG
Features
- Sensitive coil 200mW
- RoHS compliant
Applications
- Home appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 3 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 720 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |