1-1461392-0 | OEG
Relay, 1 Form A (N/O), 24 V (DC), 1100 Ω, 16 A, 24 V (DC), 240 V (AC), monostable, 1-1461392-0
Order No.: 71P0507
EAN: 4099891589479
MPN:
1-1461392-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2491 € *
Available in 12 Days: 428 pcs. - if ordered today
Power relay, 1-1461392-0, OEG
Applications
- Home appliances
- Office machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1100 Ω | |
| Switching Voltage (DC) | 24 V | |
| Switching Voltage (AC) | 240 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgSnO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |