1-1419126-8 | OEG
Relay, 1 Form A (N/O), 12 V (DC), 267 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, 1-1419126-8
Order No.: 71P0463
EAN: 4099891589394
MPN:
1-1419126-8
Unit Price (€ / pc.)
2.0944 € *
Available in 5 Days: 96 pcs. - if ordered today
Miniature relay, 1-1419126-8, OEG
Applications
- Appliances
- Cable TV, monitor
- Emergency lighting
- HVAC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 10 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 267 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB pin | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |