525.060.035.030.010 | ODU

Socket header, 30 pole, pitch 2.54 mm, straight, gray, 525.060.035.030.010

Order No.: 56F6804
EAN: 4099891001834
MPN:
525.060.035.030.010
Series: MINI-FLAK
525.060.035.030.010 ODU PCB Connection Systems Image 1
525.060.035.030.010 ODU PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1975 € *
Available: 184 pcs.
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1975 €
5 pcs.
11.5668 €
10 pcs.
10.8290 €
25 pcs.
9.8651 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable-to-board female connectors for ribbon cables, 1.27 x 2.54 mm grid, series ODU MINI-FLAKAFIX

Dual row, with center polarity nipple.

Operating voltage: 30 V

Rated current (single contact at 25 °C): 0.5 A

Contact resistance: max. 6.0 Mohm

Test voltage: 750 VRMS

Insulator: PBT, GF to UL 94 V-0

Color: gray

Insertion force per contact: 0.18 N

Insertion/removal cycles: at least 100

Contact material: copper alloy

Contact finish: 0.75 µm gold on 1.25 µm nickel primer, MiL-G-45204B Class 00

Operating temperatures: - 40 to +125 °C

Dimension: A 17.78 mm, B 23.58 mm

Number of poles: 30-pole

Type: 525.060.035.030.010

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 30 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 500 mA
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes