517.075.003.020.010 | ODU
Socket header, 20 pole, pitch 2.54 mm, straight, gray, 517.075.003.020.010
NCNR (non cancelable / non returnable)
Cable-to-board female connectors DIN 41651, series ODU FLAKAFIX, type ODU 517.075.003.
Compliant with DIN EN 60603-13 (DIN 41651). for insertion on 0.64 x 0.64 pin headers with 2.54 mm grid, and for press-fit installation on standard cables with 1.27 mm partition and 0.08 to 0.14 mm² cross-sections; Contact carrier: PBT glass fiber-reinforced. Combustibility to UL 94 V-0. Color: gray. Contacts: copper alloy. Test voltage: 1000 VRMS. Current carrying capacity at conductor cross-sections 0.08 mm² max. 1.0 A, 0.14 mm² max. 1.5 A. Operating temperatures: - 55 °C to +125 °C.
Technical attributes (number of poles, dimensions A/B): 020, 20-pole, A 30.0/B 22.86 mm
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 20 pole | |
| Grid | 2.54 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 1.5 A | |
| Additional parts | equipped | |
| Colour | gray |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |