517.075.003.014.010 | ODU

Socket header, 14 pole, pitch 2.54 mm, straight, gray, 517.075.003.014.010

Order No.: 56F702
EAN: 4099891001902
MPN:
517.075.003.014.010
Series: FLAKAFIX
517.075.003.014.010 ODU PCB Connection Systems Image 1
517.075.003.014.010 ODU PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3911 € *
Available: 373 pcs.
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
10 pcs.
4.0817 €
25 pcs.
3.8080 €
50 pcs.
3.4629 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable-to-board female connectors DIN 41651, series ODU FLAKAFIX, type ODU 517.075.003.

Compliant with DIN EN 60603-13 (DIN 41651). for insertion on 0.64 x 0.64 pin headers with 2.54 mm grid, and for press-fit installation on standard cables with 1.27 mm partition and 0.08 to 0.14 mm² cross-sections; Contact carrier: PBT glass fiber-reinforced. Combustibility to UL 94 V-0. Color: gray. Contacts: copper alloy. Test voltage: 1000 VRMS. Current carrying capacity at conductor cross-sections 0.08 mm² max. 1.0 A, 0.14 mm² max. 1.5 A. Operating temperatures: - 55 °C to +125 °C.

Technical attributes (number of poles, dimensions A/B): 014, 14-pole, A 22.4/B 15.24 mm

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface gold-plated
Rated current 1.5 A
Additional parts equipped
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes