517.075.003.010.010 | ODU

Socket header, 10 pole, pitch 2.54 mm, straight, gray, 517.075.003.010.010

Order No.: 56F700
EAN: 4099891001896
MPN:
517.075.003.010.010
Series: FLAKAFIX
517.075.003.010.010 ODU PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.6414 € *
Available: 250 pcs.
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3796 €
25 pcs.
3.1535 €
50 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable-to-board female connectors DIN 41651, series ODU FLAKAFIX, type ODU 517.075.003.

Compliant with DIN EN 60603-13 (DIN 41651). for insertion on 0.64 x 0.64 pin headers with 2.54 mm grid, and for press-fit installation on standard cables with 1.27 mm partition and 0.08 to 0.14 mm² cross-sections; Contact carrier: PBT glass fiber-reinforced. Combustibility to UL 94 V-0. Color: gray. Contacts: copper alloy. Test voltage: 1000 VRMS. Current carrying capacity at conductor cross-sections 0.08 mm² max. 1.0 A, 0.14 mm² max. 1.5 A. Operating temperatures: - 55 °C to +125 °C.

Technical attributes (number of poles, dimensions A/B): 010, 10-pole, A 17.3/B 10.16 mm

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface gold-plated
Rated current 1.5 A
Additional parts equipped
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes