515.568.035.010.003 | ODU

Pin header, 10 pole, pitch 2.54 mm, straight, gray, 515.568.035.010.003

Order No.: 56F6820
EAN: 4099891001858
MPN:
515.568.035.010.003
Series: MINI-FLAK
515.568.035.010.003 ODU PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 407 pcs.
Next delivery: 233 pcs. on 2026-05-05
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0825 €
25 pcs.
1.9397 €
50 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD pin headers, straight, dual row, Series OUD MINI-FLAKFIX

With center polarity nipple. Pin cross-section 0.38 x 0.38 mm.

Operating voltage: 30 V

Rated current (single contact at 25 °C):0.5 A

Contact resistance: max. 6.0 Mohm

Test voltage: 750 VRMS

Insertion force per contact: 0.18 N

Insertion/removal cycles: at least 100

SMD soldering temperature: 260 °C, max. 30 s

Insulator: glass fiber-reinforced LCP to UL 94 V-0

Color: black

Contact material: copper alloy

Contact finish: 0.75 µm gold on 1.25 µm nickel primer, MiL-G-45204B Class 00

Operating temperatures: - 40 to +125 °C

Dimensions: A 5.08 mm, B 10.88 mm, C 3.81 mm

Numer of poles: 10-poles

Type: 515.568.035.010.003

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection SMD
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 30 V
Rated current 500 mA
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Original Packaging Bar with 39 pieces
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes