511.068.803.034.010 | ODU
Pin header, 34 pole, pitch 2.54 mm, straight, black, 511.068.803.034.010
NCNR (non cancelable / non returnable)
Corresponding SMD straight pin headers, series ODU FLAKAFIX
2.54 mm grid, dual-row, compact design with center polarity coding, SMD version solder pins
contact rating: max. 5.0 A
test voltage: 1000 VRMS
contact finish insertion area: 0.5 µm gold over 1.25 µm nickel, MiL-G-45 204 Class 00
terminating area: 3.0 µm tin over 1.25 µm nickel
insulation: PET black, combustibility to UL 94 V-0
contact material: copper alloy
SMD soldering temperature: 260 °C max. 30 s
operating temperatures: - 55 to +125 °C
dimensions: A 50.8, B 48.3, C 40.64, D 45.72 mm
number of poles: 34-pole
type: 511.068.803.034.010
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 34 pole | |
| Grid | 2.54 mm | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |