511.030.003.014.000 | ODU

Pin header, 14 pole, pitch 2.54 mm, straight, gray, 511.030.003.014.000

Order No.: 56F722
EAN: 4099891002060
MPN:
511.030.003.014.000
Series: FLAKAFIX
511.030.003.014.000 ODU PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5585 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
2.3800 €
25 pcs.
2.2253 €
50 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale

Corresponding pin headers for PCB mounting, series ODU FLAKAFIX, type ODU 511.030.003.

Dual-row; Contact block: glass fiber-reinforced PBT. Color: gray. Contacts: copper alloy, gold-plated insertion area. Contact rating: max. 5.0 A. Test voltage: 1000 V RMS. Operating temperatures: –55 to +125 °C. Certifications: UL.

Technical attributes (type, number of poles, grid, dimension L): 014, 14-pole, 17.64 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 2.54 mm
Connection SMD
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated current 5 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes