2056585 | OBO Bettermann
Lustre terminal, 12 pole, 16-25 mm², clamping points: 12, black, screw connection, 101 A, 2056585
Order No.: 46P1758
EAN: 4012195879558
MPN:
2056585
79 CE SW/EKL 4BE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0408 € *
Standard delivery time from the manufacturer is: 4 Weeks
Terminal block, 2056585, OBO Bettermann
Brass terminals, steel screws, electrogalvanised and transparently passivated, 12-pole, individual terminals detachable from strips. Captive upwards screw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 12 pole | |
| Cable cross-section | 16-25 mm² | |
| Number of terminals | 12 | |
| Colour | black | |
| Connection | screw connection | |
| Rated current | 101 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |