2056380 | OBO Bettermann
Lustre terminal, 12 pole, 2.5-10 mm², clamping points: 12, black, screw connection, 57 A, 2056380
Order No.: 46P1754
EAN: 4012195879374
MPN:
2056380
76 CE SW/EKL 2 S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5343 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.34 € *
Price list
Quantity
Price per unit*
10 pcs.
3.5343 €
50 pcs.
3.3082 €
100 pcs.
3.0940 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 2056380, OBO Bettermann
Steel terminals, steel screws, electrogalvanised, 12-pole, individual terminals detachable from strips using "twist'n'pull". Captive upwards screw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 12 pole | |
| Cable cross-section | 2.5-10 mm² | |
| Number of terminals | 12 | |
| Colour | black | |
| Connection | screw connection | |
| Rated current | 57 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |