2056372 | OBO Bettermann
Lustre terminal, 12 pole, 2.5-10 mm², clamping points: 12, white, screw connection, 57 A, 2056372
Order No.: 46P1755
EAN: 4012195702498
MPN:
2056372
76 CE WS/EKL 2 S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8556 € *
Available in 5 Days: 38 pcs. - if ordered today
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
10 pcs.
3.5343 €
50 pcs.
3.3082 €
100 pcs.
3.0940 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 2056372, OBO Bettermann
Steel terminals, steel screws, electrogalvanised, 12-pole, individual terminals detachable from strips using "twist'n'pull". Captive upwards screw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 12 pole | |
| Cable cross-section | 2.5-10 mm² | |
| Number of terminals | 12 | |
| Colour | white | |
| Connection | screw connection | |
| Rated current | 57 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |