2056232 | OBO Bettermann
Lustre terminal, 12 pole, 1.5-6 mm², clamping points: 12, black, screw connection, 41 A, 2056232
Order No.: 46P1752
EAN: 4012195879312
MPN:
2056232
74 CE SW/EKL 1 S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0587 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.59 € *
Price list
Quantity
Price per unit*
10 pcs.
2.0587 €
50 pcs.
1.9159 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 2056232, OBO Bettermann
Steel terminals, steel screws, electrogalvanised, 12-pin, individual terminals detachable from strips using "twist'n'pull". Captive upwards screw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 12 pole | |
| Cable cross-section | 1.5-6 mm² | |
| Number of terminals | 12 | |
| Colour | black | |
| Connection | screw connection | |
| Rated current | 41 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |