2056224 | OBO Bettermann
Lustre terminal, 12 pole, 1.5-6 mm², clamping points: 12, white, screw connection, 41 A, 2056224
Order No.: 46P1753
EAN: 4012195702559
MPN:
2056224
74 CE WS/EKL 1 S
Unit Price (€ / pc.)
2.1658 € *
Available: 69 pcs.
Available in 5 Days: 11 pcs. - if ordered today
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
1.9635 €
50 pcs.
1.8326 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 2056224, OBO Bettermann
Steel terminals, steel screws, electrogalvanised, 12-pin, individual terminals detachable from strips using "twist'n'pull". Captive upwards screw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 12 pole | |
| Cable cross-section | 1.5-6 mm² | |
| Number of terminals | 12 | |
| Colour | white | |
| Connection | screw connection | |
| Rated current | 41 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |