2056089 | OBO Bettermann

Lustre terminal, 12 pole, 4.0 mm², clamping points: 12, black, screw connection, 32 A, 2056089

Order No.: 46P2120
EAN: 4012195879251
MPN:
2056089
72 CE SW/EKL 0 S
2056089 OBO Bettermann Terminal Blocks Image 1
2056089 OBO Bettermann Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8445 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.45 € *
Price list
Quantity
Price per unit*
10 pcs.
1.8445 €
50 pcs.
1.7374 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 2056089, OBO Bettermann

Terminal block 4 mm², 12-pole, can be separated into individual terminals by "twist`n pull".

Technical specifications
Filter Property Value
Version lustre terminal
Pin number 12 pole
Cable cross-section 4.0 mm²
Number of terminals 12
Colour black
Connection screw connection
Rated current 32 A
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes