2056070 | OBO Bettermann

Lustre terminal, 12 pole, 4.0 mm², clamping points: 12, white, screw connection, 32 A, 2056070

Order No.: 46P2119
EAN: 4012195702610
MPN:
2056070
72 CE WS/EKL 0 S
2056070 OBO Bettermann Terminal Blocks Image 1
2056070 OBO Bettermann Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 11 pcs.
Available in 5 Days: 312 pcs. - if ordered today
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8445 €
50 pcs.
1.7374 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 2056070, OBO Bettermann

Terminal block 4 mm², 12-pole, can be separated into individual terminals by "twist`n pull".

Technical specifications
Filter Property Value
Version lustre terminal
Pin number 12 pole
Cable cross-section 4.0 mm²
Number of terminals 12
Colour white
Connection screw connection
Rated current 32 A
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes