2055201 | OBO Bettermann

Connection terminal, 12 pole, 2.5 mm², clamping points: 12, black/blue/brown/green-yellow/gray, screw connection, 24 A, 2055201

Order No.: 46P2103
EAN: 4012195183853
MPN:
2055201
70 S
2055201 OBO Bettermann Terminal Blocks Image 1
2055201 OBO Bettermann Terminal Blocks Image 2
2055201 OBO Bettermann Terminal Blocks Image 3
2055201 OBO Bettermann Terminal Blocks Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9274 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.27 € *
Price list
Quantity
Price per unit*
10 pcs.
2.9274 €
50 pcs.
2.7370 €
100 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale

Dolü branch terminal, 2055201, OBO Bettermann

The 2055201 is a dolü branch terminals, open on one side.

Technical specifications
Filter Property Value
Version branch terminal
Pin number 12 pole
Cable cross-section 2.5 mm²
Number of terminals 12
Colour black/blue/brown/green-yellow/gray
Connection screw connection
Rated current 24 A
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes