2055023 | OBO Bettermann
Connection terminal, 12 pole, 2.5 mm², clamping points: 12, black/blue/brown/green-yellow, screw connection, 16 A, 2055023
Order No.: 46P2102
EAN: 4012195183433
MPN:
2055023
70 VDE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6184 € *
Available: 6 pcs.
Available in 5 Days: 9 pcs. - if ordered today
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.5232 €
50 pcs.
1.4161 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
Dolü branch terminal, 2055023, OBO Bettermann
The 2055023 is a dolü branch terminals, open on both sides, 12-pin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | branch terminal | |
| Pin number | 12 pole | |
| Cable cross-section | 2.5 mm² | |
| Number of terminals | 12 | |
| Colour | black/blue/brown/green-yellow | |
| Connection | screw connection | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |