2054485 | OBO Bettermann
Socket terminal, 3 pole, 0.5-2.5 mm², clamping points: 3, light gray, 24 A, 2054485
Order No.: 46P1983
EAN: 4012195879916
MPN:
2054485
61 325 LGR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2237 € *
Standard delivery time from the manufacturer is: 4 Weeks
Screwless terminal, 2054485, OBO Bettermann
Screwless terminal to connect single-strand cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug-in terminal | |
| Pin number | 3 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| Number of terminals | 3 | |
| Colour | light gray | |
| Rated current | 24 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |