2054458 | OBO Bettermann
Socket terminal, 1 pole, 0.2-2.5 mm², clamping points: 5, transparent, clamp connection, 24 A, 2054458
Order No.: 46P1988
EAN: 4012196334667
MPN:
2054458
61 525 FL
No longer available from manufacturer
Unit Price (€ / pc.)
0.6664 € *
Available: 30 pcs.
Universal plug-in terminal, 2054458, OBO Bettermann
Screwless terminal to connect electrical conductors. The type of conductor can either be flexible, multi-wire or rigid. If rigid conductors are used, an opening of the release lever is not necessary. The conductor can be plugged into the terminal directly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug-in terminal | |
| Pin number | 1 pole | |
| Cable cross-section | 0.2-2.5 mm² | |
| Number of terminals | 5 | |
| Colour | transparent | |
| Connection | clamp connection | |
| Rated current | 24 A | |
| AWG cross-section | AWG 24-12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |