2054454 | OBO Bettermann
Socket terminal, 1 pole, 0.2-2.5 mm², clamping points: 3, transparent, clamp connection, 24 A, 2054454
Order No.: 46P1987
EAN: 4012196334650
MPN:
2054454
61 325 FL
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.27 € *
Price list
Quantity
Price per unit*
75 pcs.
0.5236 €
150 pcs.
0.4879 €
525 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal plug-in terminal, 2054454, OBO Bettermann
Screwless terminal to connect electrical conductors. The type of conductor can either be flexible, multi-wire or rigid. If rigid conductors are used, an opening of the release lever is not necessary. The conductor can be plugged into the terminal directly.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | plug-in terminal | |
Pin number | 1 pole | |
Cable cross-section | 0.2-2.5 mm² | |
Number of terminals | 3 | |
Colour | transparent | |
Connection | clamp connection | |
Rated current | 24 A | |
AWG cross-section | AWG 24-12 |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |