6410154 | OBO Bettermann
Hexagon spacer bolt, internal thread, M8/M8, stainless steel, 6410154
Order No.: 46P2252
EAN: 4012196043569
MPN:
6410154
CSTR M8 A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9702 € *
Standard delivery time from the manufacturer is: 8 Weeks
Connection sleeve, 6410154, OBO Bettermann
Connection sleeve with continuous internal thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal thread | |
| Thread size | M8/M8 | |
| Length | 24 mm | |
| Design | hexagon | |
| spanner size | 13 mm | |
| Internal thread length | 24 mm | |
| Material | stainless steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |