6410111 | OBO Bettermann
Hexagon spacer bolt, internal thread, M12/M12, steel, 6410111
Order No.: 46P2425
EAN: 4012196202331
MPN:
6410111
CSTR M12 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.568 € *
Standard delivery time from the manufacturer is: 1 Week
Connection sleeve, 6410111, OBO Bettermann
Connection sleeve with continuous internal thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal thread | |
| Thread size | M12/M12 | |
| Length | 40 mm | |
| Design | hexagon | |
| spanner size | 19 mm | |
| Internal thread length | 40 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |