3415120 | OBO Bettermann
Hexagon spacer bolt, internal thread, M6/M6, zinc die casting, 3415120
Order No.: 46P2258
EAN: 4012195303794
MPN:
3415120
965 M6X50 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1396 € *
Standard delivery time from the manufacturer is: 8 Weeks
Spacer sleeve, 3415120, OBO Bettermann
Spacer sleeve continuous internal thread, Die-cast zinc, Electrogalvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal thread | |
| Thread size | M6/M6 | |
| Length | 50 mm | |
| Design | hexagon | |
| spanner size | 10 mm | |
| Internal thread length | 50 mm | |
| Material | zinc die casting | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 79070000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |