6407560 | OBO Bettermann
Flat head screw, square, M10, Ø 24 mm, 25 mm, steel, 6407560
Order No.: 46P2379
EAN: 4012196201914
MPN:
6407560
FRS 10x25 F 8.8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7965 € *
Standard delivery time from the manufacturer is: 1 Week
Truss-head bolt, 6407560, OBO Bettermann
Truss-head bolt with square neck with washer and hexagonal nut. The truss-head bolt can be used in combination with hot-dip and double-dip galvanised articles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | square | |
| Thread size | M10 | |
| Length | 25 mm | |
| diameter | 24 mm | |
| Head shape | flat round head | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |