6407521 | OBO Bettermann
Flat head screw, square, M10, Ø 24 mm, 25 mm, steel, 6407521
Order No.: 46P2375
EAN: 4012195354956
MPN:
6407521
FRS 10x25 G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0825 € *
Standard delivery time from the manufacturer is: 4 Weeks
Truss-head bolt, 6407521, OBO Bettermann
Truss-head bolt with square neck including combination nut.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | square | |
| Thread size | M10 | |
| Length | 25 mm | |
| diameter | 24 mm | |
| Head shape | flat round head | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |