6406971 | OBO Bettermann
Flat head screw, square, M8, Ø 20 mm, 20 mm, steel, 6406971
Order No.: 46P2371
EAN: 4012196201310
MPN:
6406971
FRS 8x20 F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 1 Week
Combination nut, 6406971, OBO Bettermann
Combination nut with washer based on EN 1661 Stainless steel, rustproof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | square | |
| Thread size | M8 | |
| Length | 20 mm | |
| diameter | 20 mm | |
| Head shape | flat round head | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |